-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6200
|
Newark | Terminal Block, Dinrail, 2Pos, 3Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK512150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.6000 / $7.2400 | Buy Now |
DISTI #
2109-1SNK512150R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 8 Weeks Container: Box |
18 In Stock |
|
$5.3511 / $8.4600 | Buy Now |
DISTI #
1SNK512150R0000
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 3 AWG, 16 mm?, Screw - Bulk (Alt: 1SNK512150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$6.2975 / $6.5261 | Buy Now |
DISTI #
V36:1790_27556841
|
Arrow Electronics | Screw Clamp Terminal Blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 | Americas - 300 |
|
$5.1650 / $6.8064 | Buy Now |
DISTI #
E02:0323_22124298
|
Arrow Electronics | Screw Clamp Terminal Blocks RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 2301 | Europe - 20 |
|
$7.7058 | Buy Now |
DISTI #
70922938
|
RS | Terminal Block Connector, ZS25-PE, Screw Clamp Ground Green/Yellow, SNK Series | TE Connectivity 1SNK512150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $6.3100 | RFQ |
|
Future Electronics | 2 Position Ground Green Yellow 3-24 AWG ENTRELEC Terminal Block Connector RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 320Box |
|
$5.0900 / $5.2300 | Buy Now |
|
Onlinecomponents.com | ZS25-PE RoHS: Compliant | 0 |
|
$4.6000 / $6.6500 | Buy Now |
DISTI #
67560426
|
Verical | Screw Clamp Terminal Blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$6.8064 | Buy Now |
DISTI #
68015212
|
Verical | Screw Clamp Terminal Blocks RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2301 | Americas - 20 |
|
$7.6899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK512150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK512150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 3 AWG |