-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5609
|
Newark | Din Rail Terminal Blocks Zs10-Pe |Entrelec Te Connectivity 1SNK508150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 8480 |
|
$4.0000 / $5.3200 | Buy Now |
DISTI #
70AC8778
|
Newark | Terminal Block, Din-Rail, 2Pos, 6Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $17.2900 | Buy Now |
DISTI #
51AK9591
|
Newark | Terminal Block, Din Rail, 2Way, 6Awg Rohs Compliant: Yes |Te Connectivity 1SNK508150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $8.8300 | Buy Now |
DISTI #
2109-1SNK508150R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
2285 In Stock |
|
$3.0807 / $6.7200 | Buy Now |
DISTI #
1SNK508150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK508150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.4206 / $4.1163 | Buy Now |
DISTI #
70318858
|
RS | Terminal Block Connector, ZS10-PE, Feed-through, 8 mm ,0.315in, SNK Series | TE Connectivity 1SNK508150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$7.5500 / $9.0500 | Buy Now |
|
Future Electronics | 2 Position Ground Green Yellow 6-24 AWG ENTRELEC Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 1500Box |
|
$3.4600 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block - Ground - Green/Yellow |
8480 Partner Stock |
|
$3.0200 / $3.9100 | Buy Now |
DISTI #
36716962
|
Verical | Screw Clamp Terminal Block - Ground - Green/Yellow Min Qty: 20 Package Multiple: 20 | Americas - 8480 |
|
$2.7000 / $3.9600 | Buy Now |
DISTI #
70326990
|
Verical | Screw Clamp Terminal Block - Ground - Green/Yellow Min Qty: 20 Package Multiple: 20 Date Code: 2248 | Americas - 560 |
|
$4.1707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |