-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK506330R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$3.6125 / $5.3300 | Buy Now |
DISTI #
1SNK506330R0000
|
Avnet Americas | Disconnect Screw Clamp Terminal Block 1-Level 10AWG 4mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK506330R0000) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$4.3585 / $5.2449 | Buy Now |
DISTI #
70922912
|
RS | Screw Clamp Terminal Block, Blade Disconnect, Orange, SNK Series | TE Connectivity 1SNK506330R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$5.9000 / $7.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | ZS4-S-R1-OR RoHS: Compliant | 0 |
|
$3.0700 / $4.3900 | Buy Now |
DISTI #
1SNK506330R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$2.5700 / $2.8900 | RFQ |
DISTI #
1SNK506330R0000
|
Avnet Abacus | Disconnect Screw Clamp Terminal Block 1-Level 10AWG 4mm� DIN Rail Mount Orange (Alt: 1SNK506330R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZS4-S-R1-OR RoHS: Compliant | 0 |
|
$3.0700 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506330R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506330R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |