-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK506067R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 15 Weeks Container: Box |
89 In Stock |
|
$1.1137 / $2.7100 | Buy Now |
DISTI #
1SNK506067R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 10AWG 4mm² DIN Rail Mount Yellow - Bulk (Alt: 1SNK506067R0000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9216 / $2.3125 | Buy Now |
DISTI #
70922895
|
RS | Terminal Block Screw Clamp, Feed-Through, Yellow, SNK Series | TE Connectivity 1SNK506067R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$2.4500 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block-Feed-Through-Yellow RoHS: Compliant |
100 In Stock |
|
$1.6800 / $2.4100 | Buy Now |
DISTI #
1SNK506067R0000
|
TME | Splice terminal: rail, 0.2÷6mm2, terminals: 3, yellow, SNK, 600V Min Qty: 50 | 0 |
|
$1.1800 / $1.5800 | RFQ |
DISTI #
000000000006417413
|
Sager | DIN Rail Terminal Blocks ZS6-3S-YL Min Qty: 25 | 0 |
|
$1.9300 / $2.2000 | Buy Now |
DISTI #
1SNK506067R0000
|
Avnet Abacus | Feed-Through Screw Clamp Terminal Block 1-Level 10AWG 4mm� DIN Rail Mount Yellow (Alt: 1SNK506067R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Screw Clamp Terminal Block-Feed-Through-Yellow RoHS: Compliant |
100 In Stock |
|
$1.6800 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506067R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506067R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |