-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK156202R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 5 Weeks Container: Box |
25 In Stock |
|
$6.1950 / $9.5100 | Buy Now |
DISTI #
70922632
|
RS | Terminal Block Markers Pre-printed, MC612PA, T x 100, Vertical, SNK Series | TE Connectivity 1SNK156202R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $7.6700 | RFQ |
|
Onlinecomponents.com | MC612PA T (x100) Vertical RoHS: Compliant | 0 |
|
$6.0700 / $9.1100 | Buy Now |
DISTI #
000000000006417120
|
Sager | Terminal Block Tools & Accessories MC612PA T (x100) Vertical Min Qty: 5 | 0 |
|
$6.0700 / $6.7700 | Buy Now |
|
Master Electronics | MC612PA T (x100) Vertical RoHS: Compliant | 0 |
|
$6.0700 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK156202R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK156202R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |