-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6181
|
Newark | Pre-Printed Marker, White, 100Pc Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK140011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $8.9000 | Buy Now |
DISTI #
72AC2699
|
Newark | Pre-Printed Marker, White, 100Pc, Accessory Type:Terminal Block Marker, For Use With:Entrelec Snk Series Terminal Blocks, Legend:1 To 10, Pitch Spacing:5.2Mm, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK140011R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $8.1800 | Buy Now |
DISTI #
2109-1SNK140011R0000-ND
|
DigiKey | SNK PRE-PRINTED 1=1SHEET OF 100 Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$7.4450 / $11.9100 | Buy Now |
DISTI #
1SNK140011R0000
|
Avnet Americas | Terminal Block Marker, Terminal Block Marker, Entrelec SNK Series Terminal Blocks, 1 to 10 - Bulk (Alt: 1SNK140011R0000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$6.3606 | Buy Now |
DISTI #
70319029
|
RS | Marker Card, 1 x 1, 3 Horizontal, 8 Vertical, Polyamide, White, SNK Series | TE Connectivity 1SNK140011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2600 / $12.0300 | RFQ |
|
Future Electronics | Connector Label, Snap In For SNK Series RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Box | 0Box |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | MC512PA 1-<10 (x10) Horizontal RoHS: Compliant |
290 In Stock |
|
$7.4600 / $13.2400 | Buy Now |
DISTI #
80598354
|
Verical | Connector Accessories Marker Card Right Angle Polyamide White Carton RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1931 | Americas - 285 |
|
$9.0339 / $16.0485 | Buy Now |
DISTI #
000000000006416849
|
Sager | Terminal Block Tools & Accessories MC512PA 1->10 (x10) Horizontal Min Qty: 5 | 0 |
|
$7.2300 / $8.0600 | Buy Now |
DISTI #
C1S114403336289
|
Chip1Stop | Connector Accessories RoHS: Compliant | 3 |
|
$10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK140011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK140011R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |