Part Details for 1SNG626091R0000 by TE Connectivity
Overview of 1SNG626091R0000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG626091R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3669
|
Newark | Cable Gland, Nylon6, 21Mm, M32X1.5, Thread Size:M32 X 1.5, Cable Diameter Min:15Mm, Cable Diameter Max:21Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Light Grey, Ip/Nema Rating:Ip68, Product Range:- Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG626091R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$0.8450 | Buy Now |
DISTI #
17-1SNG626091R0000-ND
|
DigiKey | EP-SGL-M32-LGR-D Min Qty: 280 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3126 | Buy Now |
DISTI #
1SNG626091R0000
|
Avnet Americas | Cable Gland for Circular Connectors M32x1.5 Outer Thread Size Polyamide 6 Light Gray Box - Bulk (Alt: 1SNG626091R0000) Min Qty: 280 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6663 / $0.8352 | Buy Now |
DISTI #
571-1SNG626091R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-SGL-M32-LGR-D RoHS: Compliant | 0 |
|
$0.9640 / $1.9500 | Order Now |
DISTI #
74512114
|
RS | EP-SGL-M32-GR-A | TE Connectivity 1SNG626091R0000 Min Qty: 280 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | 1SNG626 Series M32 x 1.5 Light Gray Color PA6 Material Cable Gland RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Bag | 500Bag |
|
$0.6350 / $0.7700 | Buy Now |
DISTI #
AMP1SNG626091R0000
|
Heilind Electronics | EP-SGL-M32-LGR-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $1.3670 | Buy Now |
DISTI #
1SNG626091R0000
|
TME | Cable gland, M32, 1.5, IP68, polyamide, light grey, Entrelec Min Qty: 1 | 0 |
|
$0.8200 / $1.0200 | RFQ |
DISTI #
AMP1SNG626091R0000
|
Interstate Connecting Components | EP-SGL-M32-LGR-D | 0 |
|
Buy Now |