Part Details for 1SNG610078R0000 by TE Connectivity
Results Overview of 1SNG610078R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG610078R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG610078R0000-ND
|
DigiKey | EP-DOP-SZ45-BL-A Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7016 | Buy Now |
DISTI #
1SNG610078R0000
|
Avnet Americas | Dome Plug for Cable Gland 45 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610078R0000) Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3385 / $0.4368 | Buy Now |
DISTI #
571-1SNG610078R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ45-BL-A RoHS: Compliant | 0 |
|
$0.4690 / $1.0200 | Order Now |
DISTI #
74511364
|
RS | EP-DOP-SZ37-LGR-A | TE Connectivity 1SNG610078R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$0.4120 | Buy Now |
DISTI #
AMP1SNG610078R0000
|
Heilind Electronics | EP-DOP-SZ45-BL-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4472 / $0.6650 | Buy Now |
DISTI #
1SNG610078R0000
|
TME | Stopper, polyamide, black, Entrelec, Ø: 30.6mm, -20÷100°C, Size: 45 Min Qty: 1 | 0 |
|
$0.3800 / $0.4720 | RFQ |
DISTI #
AMP1SNG610078R0000
|
Interstate Connecting Components | EP-DOP-SZ45-BL-A | 0 |
|
Buy Now | |
DISTI #
000000000006394331
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ45-BL-A Min Qty: 50 | 0 |
|
$0.4432 | Buy Now |
Part Details for 1SNG610078R0000
1SNG610078R0000 CAD Models
1SNG610078R0000 Part Data Attributes
|
1SNG610078R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNG610078R0000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity |