Part Details for 1SNG610032R0000 by TE Connectivity
Overview of 1SNG610032R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG610032R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNG610032R0000-ND
|
DigiKey | EP-DOP-SZ16-GR-D Min Qty: 1 Lead time: 15 Weeks Container: Bag |
498 In Stock |
|
$0.1756 / $0.4300 | Buy Now |
DISTI #
1SNG610032R0000
|
Avnet Americas | Dome Plug for Cable Gland 16 Size Polyamide 6 Gray Box - Bulk (Alt: 1SNG610032R0000) Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0992 / $0.1243 | Buy Now |
DISTI #
571-1SNG610032R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ16-GR-D RoHS: Compliant | 0 |
|
$0.1400 / $0.3900 | Order Now |
DISTI #
74511759
|
RS | EP-DOP-SZ16-BL-A | TE Connectivity 1SNG610032R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1840 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1258 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1351 / $0.1706 | Buy Now |
DISTI #
1SNG610032R0000
|
TME | Stopper, polyamide, grey, Entrelec, Ø: 13mm, -20÷100°C, Size: 16 Min Qty: 10 | 0 |
|
$0.1180 / $0.2260 | RFQ |
DISTI #
000000000006394285
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ16-GR-D Min Qty: 500 | 0 |
|
$0.1356 / $0.1511 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1351 / $0.1706 | Buy Now |