Part Details for 1SNG610012R0000 by TE Connectivity
Overview of 1SNG610012R0000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1SNG610012R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3629
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG610012R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0950 | Buy Now |
DISTI #
50AK7436
|
Newark | Dome Plug, Size 11, Pa6, 10.5Mm, Black Rohs Compliant: Yes |Amp Te Connectivity 1SNG610012R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.3710 | Buy Now |
DISTI #
1SNG610012R0000
|
Avnet Americas | Dome Plug for Cable Gland 11 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610012R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0952 / $0.1146 | Buy Now |
DISTI #
571-1SNG610012R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ11-BL-B RoHS: Compliant | 600 |
|
$0.1050 / $0.2900 | Buy Now |
DISTI #
V36:1790_27260274
|
Arrow Electronics | 1SNG610012R0000 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 | Americas - 100 |
|
$0.0782 / $0.2030 | Buy Now |
DISTI #
74511743
|
RS | EP-DOP-SZ20-LGR-A | TE Connectivity 1SNG610012R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Future Electronics | 1SNG610 Series Black Color PA6 Material Cable Gland ENTRELEC Dome Plug RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 100Bag |
|
$0.0680 / $0.0856 | Buy Now |
|
Onlinecomponents.com | Dome Plug - Size 11 - 10.5 mm External Diameter - Nylon 6 (Polyamide 6) - UL 94V-2 - Black. RoHS: Compliant |
2200 In Stock |
|
$0.1060 / $0.1636 | Buy Now |
DISTI #
65736782
|
Verical | 1SNG610012R0000 Min Qty: 400 Package Multiple: 100 Date Code: 2221 | Americas - 1700 |
|
$0.2272 | Buy Now |
DISTI #
78953994
|
Verical | 1SNG610012R0000 Min Qty: 497 Package Multiple: 1 | Americas - 700 |
|
$0.1170 / $0.1260 | Buy Now |