Part Details for 1SNG609054R0000 by TE Connectivity
Overview of 1SNG609054R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG609054R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG609054R0000-ND
|
DigiKey | ENBR-WG-PG48-BL-A Min Qty: 200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4677 | Buy Now |
DISTI #
1SNG609054R0000
|
Avnet Americas | Washer Gasket for Circular Connectors PG 48 Thread Size NBR (Nitrile Rubber) Black Box - Bulk (Alt: 1SNG609054R0000) Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3903 / $0.4697 | Buy Now |
DISTI #
571-1SNG609054R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-PG48-BL-A RoHS: Compliant | 0 |
|
$0.4440 / $0.9600 | Order Now |
DISTI #
74511719
|
RS | ENBR-WG-PG9-BL-A | TE Connectivity 1SNG609054R0000 Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4353 / $0.5565 | Buy Now |
DISTI #
1SNG609054R0000
|
TME | Gasket, NBR caoutchouc, Thk: 1.5mm, Øint: 57.8mm, PG48, black Min Qty: 10 | 0 |
|
$0.3880 / $0.4880 | RFQ |
DISTI #
000000000006394253
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-PG48-BL-A Min Qty: 200 | 0 |
|
$0.4196 / $0.4676 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4353 / $0.5565 | Buy Now |