Part Details for 1SNG609017R0000 by TE Connectivity
Results Overview of 1SNG609017R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG609017R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG609017R0000-ND
|
DigiKey | ENBR-WG-M63-BL-A Min Qty: 300 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4639 | Buy Now |
DISTI #
1SNG609017R0000
|
Avnet Americas | Washer Gasket for Circular Connectors M63 Thread Size NBR (Nitrile Rubber) Black Box - Bulk (Alt: 1S... more Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3156 / $0.5596 | Buy Now |
DISTI #
571-1SNG609017R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M63-BL-A RoHS: Compliant | 0 |
|
$0.3350 / $0.7900 | Order Now |
DISTI #
74511828
|
RS | ECR-WG-M75-BL-A | TE Connectivity 1SNG609017R0000 Min Qty: 300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3185 / $0.3924 | Buy Now |
DISTI #
1SNG609017R0000
|
TME | Gasket, NBR caoutchouc, Thk: 1.5mm, Øint: 61.2mm, M63, black Min Qty: 10 | 0 |
|
$0.2670 / $0.3280 | RFQ |
DISTI #
000000000006394217
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M63-BL-A Min Qty: 300 | 0 |
|
$0.3119 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3185 / $0.3924 | Buy Now |
Part Details for 1SNG609017R0000
1SNG609017R0000 CAD Models
1SNG609017R0000 Part Data Attributes
|
1SNG609017R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNG609017R0000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity |