Part Details for 1SNG609010R0000 by TE Connectivity
Overview of 1SNG609010R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG609010R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3614
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG609010R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0290 | Buy Now |
DISTI #
50AK7420
|
Newark | Washer, Flat, Cr/Nbr, Od - 15.5Mm, M12 Rohs Compliant: Yes |Amp Te Connectivity 1SNG609010R0000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0820 | Buy Now |
DISTI #
1SNG609010R0000
|
Avnet Americas | Washer Gasket for Circular Connectors M12 Thread Size NBR (Nitrile Rubber) Black Box - Bulk (Alt: 1SNG609010R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 1000 Factory Stock |
|
$0.0283 / $0.0341 | Buy Now |
DISTI #
571-1SNG609010R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M12-BL-A RoHS: Compliant | 5408 |
|
$0.0320 / $0.1200 | Buy Now |
DISTI #
74511835
|
RS | ECR-WG-M16-BL-A | TE Connectivity 1SNG609010R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0340 | RFQ |
|
Future Electronics | 1SNG609 Series M12 Black Color NBR Material Cable Gland Washer Gasket RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.0200 / $0.0243 | Buy Now |
|
Onlinecomponents.com | Washer - Flat - 15.5 mm Outside Diameter - 1.5 mm Thickness - M12 Thread Size - NBR (Nitrile Butadiene Rubber) - Black. |
13000 In Stock 1000 Factory Stock |
|
$0.0319 / $0.0486 | Buy Now |
DISTI #
1SNG609010R0000
|
Avnet Americas | Washer Gasket for Circular Connectors M12 Thread Size NBR (Nitrile Rubber) Black Box - Bulk (Alt: 1SNG609010R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 1000 Factory Stock |
|
$0.0283 / $0.0341 | Buy Now |
DISTI #
1SNG609010R0000
|
TME | Gasket, NBR rubber, Thk: 1.5mm, Øint: 10.3mm, M12, black, Entrelec Min Qty: 10 | 2420 |
|
$0.0326 / $0.0651 | Buy Now |
DISTI #
000000000006394210
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M12-BL-A Min Qty: 500 | 0 |
|
$0.0308 | Buy Now |