-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7407
|
Newark | Gland Locknut, Brass, M12, 2.8Mm Rohs Compliant: Yes |Amp Te Connectivity 1SNG608001R0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.2960 / $0.5010 | Buy Now |
DISTI #
1SNG608001R0000
|
Avnet Americas | Locknut for Cable Gland M12x1.5 Inner Thread Size Brass Box - Bulk (Alt: 1SNG608001R0000) Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1608 / $0.1864 | Buy Now |
DISTI #
571-1SNG608001R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EM-LN-M12-MET-A RoHS: Compliant | 435 |
|
$0.2250 / $0.4900 | Buy Now |
DISTI #
74511798
|
RS | EP-LN-PG36-GR-A | TE Connectivity 1SNG608001R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 | RFQ |
|
Future Electronics | Cable gland, metric thread, PA material, black RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$0.1755 | Buy Now |
|
Onlinecomponents.com | Locknut - M12 x 1.5 - 2.8 mm Thickness - Brass - Nickel Plating. RoHS: Compliant |
900 In Stock |
|
$0.2103 / $0.3121 | Buy Now |
DISTI #
1SNG608001R0000
|
TME | Nut, M12, brass, 15mm, Thread: metric, Pitch: 1.5, Plating: nickel Min Qty: 10 | 340 |
|
$0.1640 / $0.2050 | Buy Now |
DISTI #
000000000006394175
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EM-LN-M12-MET-A Min Qty: 100 | 0 |
|
$0.1463 / $0.2130 | Buy Now |
DISTI #
1SNG608001R0000
|
Avnet Abacus | Locknut for Cable Gland M12x15 Inner Thread Size Brass Box (Alt: 1SNG608001R0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
Master Electronics | Locknut - M12 x 1.5 - 2.8 mm Thickness - Brass - Nickel Plating. RoHS: Compliant |
900 In Stock |
|
$0.2103 / $0.3121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNG608001R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNG608001R0000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |