There are no models available for this part yet.
Overview of 1SNG607039R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1SNG607039R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SNG607039R0000
|
Avnet Americas | Locknuts Flanged for Cable Gland NPT 1Inch Inner Thread Size Polyamide 6 Black Box - Bulk (Alt: 1SNG607039R0000) Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2348 / $0.2826 | Buy Now | |
DISTI #
571-1SNG607039R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-LN-NPT1-BL-A RoHS: Compliant | 308 |
|
$0.2610 / $0.6400 | Buy Now | |
DISTI #
74511617
|
RS | EP-LN-NPT12-LGR-A | TE Connectivity 1SNG607039R0000 Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.3750 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2350 | Buy Now | ||
Onlinecomponents.com | Locknut - Flanged - NPT 1" Thread Size - Nylon 6 (Polyamide 6) - 7 mm Thickness - UL 94V-2 - Black. RoHS: Compliant |
360 In Stock |
|
$0.2656 / $0.4037 | Buy Now | ||
DISTI #
1SNG607039R0000
|
TME | Nut, NPT1", polyamide, 31mm, black, Thread: inch,NPT, Entrelec Min Qty: 10 | 0 |
|
$0.2340 / $0.2900 | RFQ | |
DISTI #
000000000006394144
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-LN-NPT1-BL-A Min Qty: 20 | 0 |
|
$0.2524 / $0.2813 | Buy Now | |
DISTI #
C1S114412360039
|
Chip1Stop | Cable gland | 100 |
|
$0.2566 / $0.3190 | Buy Now | |
Master Electronics | Locknut - Flanged - NPT 1" Thread Size - Nylon 6 (Polyamide 6) - 7 mm Thickness - UL 94V-2 - Black. RoHS: Compliant |
360 In Stock |
|
$0.2656 / $0.4037 | Buy Now |
CAD Models for 1SNG607039R0000 by TE Connectivity
Part Data Attributes for 1SNG607039R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|