Part Details for 1SNG607030R0000 by TE Connectivity
Overview of 1SNG607030R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG607030R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNG607030R0000
|
Avnet Americas | Locknuts Flanged for Cable Gland NPT 3/8Inch Inner Thread Size Polyamide 6 Black Box - Bulk (Alt: 1SNG607030R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$0.0581 / $0.0655 | Buy Now |
DISTI #
571-1SNG607030R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-LN-NPT38-BL-A RoHS: Compliant | 1875 |
|
$0.0830 / $0.2900 | Buy Now |
DISTI #
V36:1790_27280998
|
Arrow Electronics | NPT Lock Nut PA Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2314 | Americas - 226 |
|
$0.0545 / $0.1160 | Buy Now |
DISTI #
74511626
|
RS | EP-LN-M63-LGR-A | TE Connectivity 1SNG607030R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 / $0.2780 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0663 | Buy Now |
|
Onlinecomponents.com | Locknut - Flanged - NPT 3/8" Thread Size - Nylon 6 (Polyamide 6) - 7 mm Thickness - UL 94V-2 - Black. RoHS: Compliant |
1200 In Stock 100 Factory Stock |
|
$0.0710 / $0.1070 | Buy Now |
DISTI #
65736792
|
Verical | NPT Lock Nut PA Min Qty: 500 Package Multiple: 50 Date Code: 2221 | Americas - 1200 |
|
$0.0991 / $0.1391 | Buy Now |
DISTI #
69099786
|
Verical | NPT Lock Nut PA Min Qty: 86 Package Multiple: 1 Date Code: 2314 | Americas - 226 |
|
$0.1160 | Buy Now |
DISTI #
1SNG607030R0000
|
TME | Nut, NPT3/8", polyamide, 22mm, black, Thread: inch,NPT, Entrelec Min Qty: 10 | 0 |
|
$0.0650 / $0.1400 | RFQ |
DISTI #
000000000006394135
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-LN-NPT38-BL-A Min Qty: 50 | 0 |
|
$0.0714 / $0.0796 | Buy Now |