Part Details for 1SNF546041R0000 by TE Connectivity
Overview of 1SNF546041R0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF546041R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0808
|
Newark | Tb, Pwr Distribution, 1Pole, 520A/1Kv, Rated Current:520A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Entrelec Te Connectivity 1SNF546041R0000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $48.8900 | Buy Now |
DISTI #
571-1SNF546041R0000
|
Mouser Electronics | DIN Rail Terminal Blocks RoHS: Compliant | 0 |
|
$53.5000 / $54.7800 | Order Now |
DISTI #
75366564
|
RS | Power Distribution Blocks, 1 Pole, 340A/420A Current, 2 Pos, DIN Rail, BRN | TE Connectivity 1SNF546041R0000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8730 | RFQ |
DISTI #
000000000007236195
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 0 |
|
$35.6200 | Buy Now |