Part Details for 1SNF516121R0000 by TE Connectivity
Results Overview of 1SNF516121R0000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF516121R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8273
|
Newark | Tb, Power Distribution, 2Pos, 10-0Awg, Rated Current:150A, Rated Voltage:1Kv, No. Of Poles:2 Pole... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$6.4900 | Buy Now |
DISTI #
2109-1SNF516121R0000-ND
|
DigiKey | COMPACT POWER TERM BLOCK Min Qty: 1 Lead time: 17 Weeks Container: Box |
54 In Stock |
|
$14.5311 / $28.3700 | Buy Now |
DISTI #
1SNF516121R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 150A - Bulk (Alt: 1SNF516121R0000) Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
$9.5383 / $13.4142 | Buy Now |
DISTI #
571-1SNF516121R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS50-4P-BL RoHS: Compliant | 43 |
|
$11.7500 / $14.4200 | Buy Now |
|
TE Connectivity | CBS50-4P-BL Number of Poles: 1 Current Rating (IEC): 150 A Current Rating (UL): 150 A 120 A Number o... more RoHS: Compliant Min Qty: 1 | 14 |
|
$28.5200 / $32.9100 | Buy Now |
|
Future Electronics | Power Distribution Blocks Feed-through Grey RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks Container: Box |
160 Box |
|
$9.1700 / $9.5000 | Buy Now |
|
Onlinecomponents.com | CBS50-4P-BL RoHS: Compliant |
80 In Stock |
|
$8.7100 / $11.4300 | Buy Now |
DISTI #
1SNF516121R0000
|
TTI | DIN Rail Terminal Blocks CBS50-4P-BL Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 60 In Stock |
|
$12.9300 / $17.8700 | Buy Now |
DISTI #
1SNF516121R0000
|
TME | Splice terminal: distribution block, for DIN rail mounting Min Qty: 40 | 0 |
|
$6.8000 / $7.6600 | RFQ |
DISTI #
000000000006393589
|
Sager | DIN Rail Terminal Blocks CBS50-4P-BL Min Qty: 40 | 40 |
|
$8.5000 | Buy Now |
Part Details for 1SNF516121R0000
1SNF516121R0000 CAD Models
1SNF516121R0000 Part Data Attributes
|
1SNF516121R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNF516121R0000
TE Connectivity
Terminal Block Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Rated Current | 150 A |