Part Details for 1SNF516111R0000 by TE Connectivity
Overview of 1SNF516111R0000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF516111R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8272
|
Newark | Tb, Power Distribution, 2Pos, 10-0Awg, Rated Current:150A, Rated Voltage:1Kv, No. Of Poles:2 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:0Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Entrelec Te Connectivity 1SNF516111R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$16.6100 / $16.8700 | Buy Now |
DISTI #
2109-1SNF516111R0000-ND
|
DigiKey | CBS50-4P... Min Qty: 40 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7430 | Buy Now |
DISTI #
1SNF516111R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 150A - Bulk (Alt: 1SNF516111R0000) Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
$11.3072 / $13.6070 | Buy Now |
DISTI #
571-1SNF516111R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS50-4P RoHS: Compliant | 0 |
|
$15.9700 / $16.2200 | Order Now |
DISTI #
V36:1790_27277077
|
Arrow Electronics | Power Distribution Blocks Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 | Americas - 470 |
|
$10.6430 / $12.6340 | Buy Now |
|
Future Electronics | 1SNF Series 4 Position 1 Pole 150A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 230Box |
|
$15.9700 / $16.5400 | Buy Now |
|
Onlinecomponents.com | CBS50-4P |
190 In Stock |
|
$10.8800 / $11.5200 | Buy Now |
DISTI #
69236715
|
Verical | Power Distribution Blocks Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 470 |
|
$11.6760 / $12.6340 | Buy Now |
DISTI #
65653689
|
Verical | Power Distribution Blocks Min Qty: 5 Package Multiple: 5 Date Code: 2232 | Americas - 190 |
|
$13.3939 / $14.8454 | Buy Now |
DISTI #
73584682
|
Verical | Power Distribution Blocks Min Qty: 18 Package Multiple: 18 | Americas - 18 |
|
$14.3021 | Buy Now |
Part Details for 1SNF516111R0000
1SNF516111R0000 CAD Models
1SNF516111R0000 Part Data Attributes:
|
1SNF516111R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNF516111R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Rated Current | 150 A |