Part Details for 1SNF100037R0000 by TE Connectivity
Results Overview of 1SNF100037R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SNF100037R0000 Information
1SNF100037R0000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1SNF100037R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM3509
|
Newark | Modular Fuse Holder, 32A, 10Mm X 38Mm, Fuse Holder Type:Din Rail Mount Fuse Holder, Fuse Current:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $11.3000 | Buy Now |
DISTI #
17-1SNF100037R0000-ND
|
DigiKey | DL10/18.SF-N Min Qty: 240 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0505 | Buy Now |
DISTI #
1SNF100037R0000
|
Avnet Americas | Fuse Holder, Modular, DIN Rail, 2 Fuses, 32 A, 690VDC, 690VAC, 10mm x 38mm, Screw Clamp - Bulk (Alt:... more Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9004 / $6.3895 | Buy Now |
DISTI #
571-1SNF100037R0000
|
Mouser Electronics | Fuse Holder DL10/18.SF-N RoHS: Compliant | 240 |
|
$6.2800 / $13.0300 | Buy Now |
DISTI #
75556544
|
RS | Fuse Terminal Block, Screw Clamp, Gray, 18mm, 2 Position, DIN Rail | TE Connectivity 1SNF100037R0000 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 / $7.2500 | RFQ |
|
Future Electronics | DL10/18.SF.N Type 1 Pole 32 A 6 V Grey Color 18 mm Modular Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box |
0 Box |
|
$5.4300 / $5.6700 | Buy Now |
DISTI #
AMP1SNF100037R0000
|
Heilind Electronics | DL10/18.SF-N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $8.2500 | Buy Now |
DISTI #
AMP1SNF100037R0000
|
Interstate Connecting Components | DL10/18.SF-N | 0 |
|
Buy Now | |
DISTI #
000000000007248165
|
Sager | Fuse Holder DL10/18.SF-N Min Qty: 240 | 240 |
|
$5.2900 | Buy Now |