Part Details for 1SNA645526R2500 by ABB Semiconductors
Overview of 1SNA645526R2500 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SNA645526R2500
1SNA645526R2500 CAD Models
1SNA645526R2500 Part Data Attributes
|
1SNA645526R2500
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1SNA645526R2500
ABB Semiconductors
FET Output Optocoupler, 1-Element, 2500V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.004 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |