Part Details for 1SNA645025R2200 by ABB Low Voltage Products and Systems
Overview of 1SNA645025R2200 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645025R2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65Y8804
|
Newark | Oboc2000-24Vuc |Abb 1SNA645025R2200 (Alternate Part Number: 3472596450250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3600 / $51.7000 | Buy Now |
DISTI #
3845-1SNA645025R2200-ND
|
DigiKey | Optocoupler, 6mm, 24VAC/DC Contr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$62.6700 | Buy Now |
DISTI #
70416470
|
RS | Optocoupler, Max Forward 24V, Max Input 6.3 mA,70mm Length, DIN Rail Mounting Style | ABB 1SNA645025R2200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$50.1400 / $62.6700 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE | 0 |
|
$44.3500 / $58.7100 | Buy Now |
DISTI #
OBOC2000-24VUC
|
TME | Relay: solid state, Variant: current source Min Qty: 1 | 0 |
|
$50.8000 / $70.3300 | RFQ |