Part Details for 1SNA645025R2200-ABBG by ABB Low Voltage Products and Systems
Overview of 1SNA645025R2200-ABBG by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645025R2200-ABBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-1SNA645025R2200-ABBG-ND
|
DigiKey | Optocoupler, 6mm, 24VAC/DC Contr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$62.6700 | Buy Now |