Part Details for 1SNA645002R0400 by ABB Low Voltage Products and Systems
Overview of 1SNA645002R0400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645002R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65Y8785
|
Newark | Rb121-48-60Vuc |Abb 1SNA645002R0400 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6200 / $32.7300 | Buy Now |
DISTI #
70416426
|
RS | SPDT DIN Rail Panel Mount Interface Relay Module Screw, 6A 48 - 60V ac/dc | ABB 1SNA645002R0400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1800 / $34.9300 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE RoHS: Compliant | 0 |
|
$24.5900 / $32.5500 | Buy Now |
DISTI #
RB121-48-60VUC
|
TME | Relay: interface, SPDT, Ucoil: 60VAC,60VDC, 6A, 6A/250VAC Min Qty: 1 | 0 |
|
$28.9100 / $39.5000 | RFQ |