Part Details for 1SNA400371R1100 by TE Connectivity
Overview of 1SNA400371R1100 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA400371R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA400371R1100-ND
|
DigiKey | D95/26.N Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$34.2630 | Buy Now |
DISTI #
1SNA400371R1100
|
Avnet Americas | D95/26.N - Bulk (Alt: 1SNA400371R1100) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$26.6866 / $32.1144 | Buy Now |
DISTI #
71181529
|
RS | D95/26.N TERMINAL BLOCK - BLUE | TE Connectivity 1SNA400371R1100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.4800 / $63.6500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$26.6100 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$25.8600 / $34.7800 | Buy Now |
DISTI #
000000000006416776
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$25.8600 / $27.2600 | Buy Now |
DISTI #
1SNA400371R1100
|
Avnet Abacus | D95/26.N (Alt: 1SNA400371R1100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$25.8600 / $34.7800 | Buy Now |
Part Details for 1SNA400371R1100
1SNA400371R1100 CAD Models
1SNA400371R1100 Part Data Attributes
|
1SNA400371R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA400371R1100
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 230 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 95 mm2 |