Part Details for 1SNA400193R2000 by TE Connectivity
Overview of 1SNA400193R2000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA400193R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA400193R2000-ND
|
DigiKey | M16/12 Min Qty: 20 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4355 | Buy Now |
DISTI #
1SNA400193R2000
|
Avnet Americas | M16/12 - Bulk (Alt: 1SNA400193R2000) Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9613 / $3.5636 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
350 In Stock |
|
$2.3500 / $3.4300 | Buy Now |
DISTI #
62186951
|
Verical | Modular Terminal Blocks Min Qty: 20 Package Multiple: 20 Date Code: 2152 | Americas - 340 |
|
$3.2370 / $4.4590 | Buy Now |
DISTI #
000000000006416758
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$2.4000 / $2.6700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
350 In Stock |
|
$2.3500 / $3.4300 | Buy Now |
Part Details for 1SNA400193R2000
1SNA400193R2000 CAD Models
1SNA400193R2000 Part Data Attributes
|
1SNA400193R2000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA400193R2000
TE Connectivity
Modular Terminal Block, 85A, 16mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1SNA400193R2000
This table gives cross-reference parts and alternative options found for 1SNA400193R2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA400193R2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNA400192R2700 | Modular Terminal Block, 85A, 16mm2, 1 Deck(s) | TE Connectivity | 1SNA400193R2000 vs 1SNA400192R2700 |