Part Details for 1SNA400192R2700 by TE Connectivity
Results Overview of 1SNA400192R2700 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SNA400192R2700 Information
1SNA400192R2700 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1SNA400192R2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA400192R2700-ND
|
DigiKey | M16/12 Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9960 | Buy Now |
DISTI #
1SNA400192R2700
|
Avnet Americas | M16/12 - Bulk (Alt: 1SNA400192R2700) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6386 / $2.8616 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box |
0 Box |
|
$2.7400 / $2.8700 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$2.3900 / $3.6000 | Buy Now |
DISTI #
000000000006416757
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$2.4000 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$2.3900 / $3.6000 | Buy Now |
Part Details for 1SNA400192R2700
1SNA400192R2700 CAD Models
1SNA400192R2700 Part Data Attributes
|
1SNA400192R2700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA400192R2700
TE Connectivity
Modular Terminal Block, 85A, 16mm2, 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1SNA400192R2700
This table gives cross-reference parts and alternative options found for 1SNA400192R2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA400192R2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SNA400193R2000 | TE Connectivity | Check for Price | Modular Terminal Block, 85A, 16mm2, 1 Deck(s) | 1SNA400192R2700 vs 1SNA400193R2000 |