Part Details for 1SNA291324R2000 by TE Connectivity
Overview of 1SNA291324R2000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA291324R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5441
|
Newark | Bjdl10-4 |Entrelec Te Connectivity 1SNA291324R2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.1400 / $22.0900 | Buy Now |
DISTI #
2266-1SNA291324R2000-ND
|
DigiKey | BJDL10-4 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$5.3000 / $7.4000 | Buy Now |
DISTI #
17-1SNA291324R2000-ND
|
DigiKey | BJDL10-4 Min Qty: 20 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.3015 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$4.2000 | Buy Now |
DISTI #
AMP1SNA291324R2000
|
Heilind Electronics | BJDL10-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$7.1700 / $8.5800 | Buy Now |
DISTI #
AMP1SNA291324R2000
|
Interstate Connecting Components | BJDL10-4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA291324R2000
|
PEI Genesis | 1SNA291324R2000 | 20 |
|
Buy Now | |
DISTI #
1SNA291324R2000
|
Avnet Abacus | Jumper Bar for 10mm2 Series Feed Through Spring Clamp Terminal Blocks 4 Position 10mm (Alt: 1SNA291324R2000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$7.1700 / $8.5800 | Buy Now |