There are no models available for this part yet.
Overview of 1SNA291195R1000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA291195R1000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1SNA291195R1000-ND
|
DigiKey | BJDL6-5 Min Qty: 12 Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$5.8500 / $6.3300 | Buy Now | |
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
140 Partner Stock |
|
$3.1700 / $4.8300 | Buy Now | ||
DISTI #
000000000006416613
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$3.1600 / $3.5200 | Buy Now | |
DISTI #
1SNA291195R1000
|
Avnet Abacus | Jumper Bar for D 4/6.2L and D 4/6.3L Spring Clamp Terminal Blocks 5-Pole 32A Orange (Alt: 1SNA291195R1000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114407766202
|
Chip1Stop | Terminal Blocks | 140 |
|
$7.0700 / $7.4000 | Buy Now | |
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
140 Partner Stock |
|
$3.1700 / $4.8300 | Buy Now |