Part Details for 1SNA235847R0000 by TE Connectivity
Overview of 1SNA235847R0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235847R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA235847R0000-ND
|
DigiKey | VYT0915 Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7685 | Buy Now |
DISTI #
1SNA235847R0000
|
Avnet Americas | Marking Strip Pre-Printed Self Adhesive PVC White - Bulk (Alt: 1SNA235847R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 40 Factory Stock |
|
$4.2583 | Buy Now |
DISTI #
74510535
|
RS | CO1527 | TE Connectivity 1SNA235847R0000 Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$4.5100 | Buy Now |
|
Onlinecomponents.com | VYT0915 RoHS: Compliant | 40 Factory Stock |
|
$3.9900 / $5.2400 | Buy Now |
DISTI #
000000000006273168
|
Sager | DIN Rail Terminal Blocks VYT0915 Min Qty: 20 | 0 |
|
$3.9500 / $4.4000 | Buy Now |
|
Master Electronics | VYT0915 RoHS: Compliant | 40 Factory Stock |
|
$3.9900 / $5.2400 | Buy Now |
Part Details for 1SNA235847R0000
1SNA235847R0000 CAD Models
1SNA235847R0000 Part Data Attributes
|
1SNA235847R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235847R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |