There are no models available for this part yet.
Overview of 1SNA235830R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA235830R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SNA235830R0000-ND
|
DigiKey | PTS22.5-3040 Min Qty: 44 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7114 | Buy Now | |
DISTI #
1SNA235830R0000
|
Avnet Americas | Marker Label for Push Button Switches Pre-Printed 22.5mm PVC White - Bulk (Alt: 1SNA235830R0000) Min Qty: 44 Package Multiple: 44 Container: Bulk | 88 Factory Stock |
|
$13.4135 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 44 Package Multiple: 44 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$14.2000 | Buy Now | ||
Onlinecomponents.com | PTS22.5-3040 RoHS: Compliant |
88 Partner Stock 88 Factory Stock |
|
$8.9300 / $11.8200 | Buy Now | ||
DISTI #
77317177
|
Verical | Terminal Block and Strip Marking Accessories RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 88 |
|
$16.1096 / $18.1429 | Buy Now | |
DISTI #
72485953
|
Verical | Terminal Block and Strip Marking Accessories RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 88 |
|
$15.9800 / $17.2600 | Buy Now | |
DISTI #
000000000006273162
|
Sager | DIN Rail Terminal Blocks PTS22.5-3040 Min Qty: 44 | 0 |
|
$8.4400 / $8.9000 | Buy Now | |
DISTI #
C1S114415277907
|
Chip1Stop | Connector Accessories | 88 |
|
$19.3000 / $21.4000 | Buy Now | |
Master Electronics | PTS22.5-3040 RoHS: Compliant |
88 Partner Stock 88 Factory Stock |
|
$8.9300 / $11.8200 | Buy Now |
CAD Models for 1SNA235830R0000 by TE Connectivity
Part Data Attributes for 1SNA235830R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|