Part Details for 1SNA235684R0000 by TE Connectivity
Overview of 1SNA235684R0000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235684R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNA235684R0000
|
Avnet Americas | Marker Self-Adhesive Label for Push Button Switches Pre-Printed 60mm PVC Yellow - Bulk (Alt: 1SNA235684R0000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006273129
|
Sager | DIN Rail Terminal Blocks PTSA-22.5-60EN | 0 |
|
Buy Now |
Part Details for 1SNA235684R0000
1SNA235684R0000 CAD Models
1SNA235684R0000 Part Data Attributes
|
1SNA235684R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235684R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |