Part Details for 1SNA235668R0000 by TE Connectivity
Overview of 1SNA235668R0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1SNA235668R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA235668R0000-ND
|
DigiKey | LHA1527 Min Qty: 192 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7970 | Buy Now |
DISTI #
1SNA235668R0000
|
Avnet Americas | Self Adhesive Label Holder Polyamide Black - Bulk (Alt: 1SNA235668R0000) Min Qty: 192 Package Multiple: 192 Container: Bulk | 576 Factory Stock |
|
$1.4132 | Buy Now |
DISTI #
74510546
|
RS | CPMFA-12105 | TE Connectivity 1SNA235668R0000 Min Qty: 192 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | LHA1527 RoHS: Compliant | 576 Factory Stock |
|
$1.6000 / $2.4100 | Buy Now |
DISTI #
000000000006273122
|
Sager | DIN Rail Terminal Blocks LHA1527 Min Qty: 192 | 0 |
|
$1.5700 / $1.6500 | Buy Now |
|
Master Electronics | LHA1527 RoHS: Compliant | 576 Factory Stock |
|
$1.6000 / $2.4100 | Buy Now |
Part Details for 1SNA235668R0000
1SNA235668R0000 CAD Models
1SNA235668R0000 Part Data Attributes
|
1SNA235668R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235668R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |