Part Details for 1SNA233258R1300 by TE Connectivity
Overview of 1SNA233258R1300 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA233258R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA233258R1300-ND
|
DigiKey | RC610 MARKER VERT 100 X 18 Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
52 Partner Stock |
|
$3.7800 / $5.6900 | Buy Now |
DISTI #
61240708
|
Verical | Connector Accessories Pre-Printed Marker Card Straight Polyamide White Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 52 |
|
$3.6600 | Buy Now |
DISTI #
1SNA233258R130-0
|
TME | 1SNA233258R1300 | 52 |
|
Buy Now | |
DISTI #
000000000006416283
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
52 Partner Stock |
|
$3.7800 / $5.6900 | Buy Now |
Part Details for 1SNA233258R1300
1SNA233258R1300 CAD Models
1SNA233258R1300 Part Data Attributes
|
1SNA233258R1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA233258R1300
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |