There are no models available for this part yet.
Overview of 1SNA233115R1400 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA233115R1400 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8446
|
Newark | Connector |Te Connectivity 1SNA233115R1400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $6.9500 | Buy Now | |
Onlinecomponents.com | Terminal Block & Strip Marking Accessories - Marker Card - Ground Symbol (x100) Mark Details - White - Horizontal - UL 94V-2. RoHS: Compliant | 0 |
|
$3.7100 / $5.5800 | Buy Now | ||
DISTI #
000000000006416171
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now | |
Master Electronics | Terminal Block & Strip Marking Accessories - Marker Card - Ground Symbol (x100) Mark Details - White - Horizontal - UL 94V-2. RoHS: Compliant | 0 |
|
$3.7100 / $5.5800 | Buy Now |
CAD Models for 1SNA233115R1400 by TE Connectivity
Part Data Attributes for 1SNA233115R1400 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Mounting Style
|
RIGHT ANGLE
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|