Part Details for 1SNA233024R1400 by TE Connectivity
Overview of 1SNA233024R1400 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA233024R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
42 In Stock |
|
$3.6300 / $5.3100 | Buy Now |
DISTI #
000000000006416100
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
42 In Stock |
|
$3.6300 / $5.3100 | Buy Now |
Part Details for 1SNA233024R1400
1SNA233024R1400 CAD Models
1SNA233024R1400 Part Data Attributes
|
1SNA233024R1400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA233024R1400
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |