Part Details for 1SNA233000R0100 by TE Connectivity
Overview of 1SNA233000R0100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA233000R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5862
|
Newark | Rc610 Marker Blank |Te Connectivity 1SNA233000R0100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-1SNA233000R0100
|
Mouser Electronics | DIN Rail Terminal Blocks RC610 RoHS: Compliant | 66 |
|
$5.4800 / $8.2600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
460 In Stock |
|
$5.8200 / $7.1000 | Buy Now |
DISTI #
78969701
|
Verical | Connector Accessories Blank Card Straight Polyamide White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2402 | Americas - 460 |
|
$7.8000 / $9.2300 | Buy Now |
DISTI #
1SNA233000R0100
|
TTI | DIN Rail Terminal Blocks RC610 Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000006416076
|
Sager | DIN Rail Terminal Blocks RC610 Min Qty: 10 | 0 |
|
$3.1900 / $3.5600 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
460 In Stock |
|
$5.8200 / $7.1000 | Buy Now |
Part Details for 1SNA233000R0100
1SNA233000R0100 CAD Models
1SNA233000R0100 Part Data Attributes
|
1SNA233000R0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA233000R0100
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2 | |
Approvals | CE; CSA; GOST; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG |