Part Details for 1SNA232034R1500 by TE Connectivity
Overview of 1SNA232034R1500 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA232034R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA232034R1500-ND
|
DigiKey | TERMINAL BLOCK MARKER PRE-PRINTE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$7.3300 / $7.6300 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
80 Partner Stock |
|
$3.7800 / $5.6900 | Buy Now |
DISTI #
61759178
|
Verical | Terminal Block and Strip Marking Accessories, Marker Card RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 80 |
|
$6.8800 / $7.1600 | Buy Now |
DISTI #
000000000006415933
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
80 Partner Stock |
|
$3.7800 / $5.6900 | Buy Now |
Part Details for 1SNA232034R1500
1SNA232034R1500 CAD Models
1SNA232034R1500 Part Data Attributes
|
1SNA232034R1500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA232034R1500
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2 | |
Approvals | CE; CSA; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Wire Gauge | 0 AWG |