Part Details for 1SNA205527R2600 by TE Connectivity
Overview of 1SNA205527R2600 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA205527R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5216
|
Newark | Pcms 11 Poles Grey |Entrelec Te Connectivity 1SNA205527R2600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$5.6600 / $7.7600 | Buy Now |
DISTI #
2266-1SNA205527R2600-ND
|
DigiKey | PCMS 12 POLES GREY Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$2.9000 | Buy Now |
DISTI #
71186820
|
RS | PCMS 11 POLES GREY | TE Connectivity 1SNA205527R2600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.7000 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1200 Partner Stock |
|
$2.7000 / $4.1100 | Buy Now |
DISTI #
TE Connectivity 1SNA205527R2600
|
PEI Genesis | 1SNA205527R2600 | 1200 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1200 Partner Stock |
|
$2.7000 / $4.1100 | Buy Now |