There are no models available for this part yet.
Overview of 1SNA179650R2200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA179650R2200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AC9191
|
Newark | Distribution Terminal Block, 400A, 600V, Rated Current:400A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:-, Line Side Connection Method:Screw, Line Side Wire Size Max:350Awg, Load Side Connections Per Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA179650R2200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0100 / $59.1200 | Buy Now | |
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$41.4200 / $54.8400 | Buy Now | ||
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$41.4200 / $54.8400 | Buy Now |
CAD Models for 1SNA179650R2200 by TE Connectivity
Part Data Attributes for 1SNA179650R2200 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|