Part Details for 1SNA179630R1600 by TE Connectivity
Overview of 1SNA179630R1600 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA179630R1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA179630R1600-ND
|
DigiKey | BJMI12-5 Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.5280 | Buy Now |
DISTI #
1SNA179630R1600
|
Avnet Americas | BJMI12-5 - Bulk (Alt: 1SNA179630R1600) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.0255 / $6.0476 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$5.0200 | Buy Now |
DISTI #
AMP1SNA179630R1600
|
Heilind Electronics | BJMI12-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
90 In Stock |
|
$7.3300 / $8.8800 | Buy Now |
DISTI #
62192336
|
Verical | 1SNA179630R1600 Min Qty: 10 Package Multiple: 10 Date Code: 2149 | Americas - 90 |
|
$9.9190 / $11.5440 | Buy Now |
DISTI #
AMP1SNA179630R1600
|
Interstate Connecting Components | BJMI12-5 | 0 |
|
Buy Now | |
DISTI #
000000000006415230
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$7.3400 / $8.1800 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
90 In Stock |
|
$7.3300 / $8.8800 | Buy Now |