Part Details for 1SNA178157R0700 by TE Connectivity
Overview of 1SNA178157R0700 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA178157R0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5156
|
Newark | Im 16.1 |Entrelec Te Connectivity 1SNA178157R0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$47.6300 / $59.1400 | Buy Now |
DISTI #
2266-1SNA178157R0700-ND
|
DigiKey | IM 16.1 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$12.9100 | Buy Now |
DISTI #
17-1SNA178157R0700-ND
|
DigiKey | IM 16.1 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.6900 | Buy Now |
DISTI #
AMP1SNA178157R0700
|
Heilind Electronics | IM 16.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
9 Partner Stock |
|
$45.8100 / $60.6400 | Buy Now | |
DISTI #
AMP1SNA178157R0700
|
Interstate Connecting Components | IM 16.1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA178157R0700
|
PEI Genesis | Terminal Block Accessory | 9 |
|
Buy Now | |
DISTI #
000000000007197291
|
Sager | TE Connectivity IM 16.1 Min Qty: 1 | 0 |
|
$10.5500 / $11.7600 | Buy Now |
|
Master Electronics |
9 Partner Stock |
|
$45.8100 / $60.6400 | Buy Now |