Part Details for 1SNA178033R2600 by TE Connectivity
Overview of 1SNA178033R2600 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA178033R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7598
|
Newark | Jumper Bars, 20Pos Rohs Compliant: Yes |Te Connectivity 1SNA178033R2600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.2700 / $12.8600 | Buy Now |
DISTI #
17-1SNA178033R2600-ND
|
DigiKey | BJD6 Min Qty: 5 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9760 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$9.0500 | Buy Now |
DISTI #
AMP1SNA178033R2600
|
Heilind Electronics | BJD6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Type BJD6, isolated jumper with 20 poles |
120 In Stock |
|
$11.2300 / $17.7700 | Buy Now |
DISTI #
AMP1SNA178033R2600
|
Interstate Connecting Components | BJD6 | 0 |
|
Buy Now | |
DISTI #
000000000006415196
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$8.6600 | Buy Now |
|
Master Electronics | Type BJD6, isolated jumper with 20 poles |
120 In Stock |
|
$11.2300 / $17.7700 | Buy Now |