Part Details for 1SNA174396R2300 by TE Connectivity
Overview of 1SNA174396R2300 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1SNA174396R2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5136
|
Newark | Jumper Bar Bjs 12.5 10Hole |Entrelec Te Connectivity 1SNA174396R2300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$5.0300 / $6.3200 | Buy Now |
DISTI #
2266-1SNA174396R2300-ND
|
DigiKey | JUMPER BAR BJS 12.5 10HOLE Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$5.7500 / $6.0800 | Buy Now |
DISTI #
17-1SNA174396R2300-ND
|
DigiKey | BJS12.5-10 Min Qty: 10 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.5960 | Buy Now |
DISTI #
1SNA174396R2300
|
Avnet Americas | BJS12.5-10 - Bulk (Alt: 1SNA174396R2300) Min Qty: 10 Package Multiple: 10 Container: Bulk | 100 Factory Stock |
|
$5.0712 / $6.1026 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.0600 | Buy Now |
DISTI #
AMP1SNA174396R2300
|
Heilind Electronics | BJS12.5-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
220 Partner Stock 100 Factory Stock |
|
$4.2000 / $5.9000 | Buy Now |
DISTI #
61240894
|
Verical | BJS12.5 10 Poles Jumper Bars RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 220 |
|
$5.3900 / $5.7000 | Buy Now |
DISTI #
1SNA174396R230-0
|
TME | 1SNA174396R2300 Min Qty: 8 | 220 |
|
$5.5231 / $5.8223 | Buy Now |
DISTI #
AMP1SNA174396R2300
|
Interstate Connecting Components | BJS12.5-10 | 0 |
|
Buy Now |