Part Details for 1SNA164587R1100 by TE Connectivity
Overview of 1SNA164587R1100 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA164587R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA164587R1100-ND
|
DigiKey | BJS10-4 Min Qty: 10 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0140 | Buy Now |
DISTI #
1SNA164587R1100
|
Avnet Americas | BJS10-4 (Alt: 1SNA164587R1100) Min Qty: 10 Package Multiple: 10 | 10 Factory Stock |
|
$1.3449 / $1.6184 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.3500 | Buy Now |
DISTI #
AMP1SNA164587R1100
|
Heilind Electronics | BJS10-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
290 In Stock |
|
$1.2700 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMP1SNA164587R1100
|
Interstate Connecting Components | BJS10-4 | 0 |
|
Buy Now | |
DISTI #
000000000006414765
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$1.2700 / $1.4100 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
290 In Stock |
|
$1.2700 / $1.8100 | Buy Now |