Part Details for 1SNA163211R2600 by TE Connectivity
Overview of 1SNA163211R2600 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA163211R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA163211R2600-ND
|
DigiKey | PEH Min Qty: 10 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9350 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.6230 | Buy Now |
DISTI #
AMP1SNA163211R2600
|
Heilind Electronics | PEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS | 0 |
|
$0.5810 / $0.8610 | Buy Now |
DISTI #
AMP1SNA163211R2600
|
Interstate Connecting Components | PEH | 0 |
|
Buy Now | |
DISTI #
000000000006414717
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$0.5677 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS | 0 |
|
$0.5810 / $0.8610 | Buy Now |
Part Details for 1SNA163211R2600
1SNA163211R2600 CAD Models
1SNA163211R2600 Part Data Attributes:
|
1SNA163211R2600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA163211R2600
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C |