Part Details for 1SNA150041R0000 by TE Connectivity
Overview of 1SNA150041R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA150041R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3304
|
Newark | Th35-7.5-P6-1Meter |Te Connectivity 1SNA150041R0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $7.8100 | Buy Now |
DISTI #
17-1SNA150041R0000-ND
|
DigiKey | TH35-7.5-P6-1METER Min Qty: 20 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.8460 | Buy Now |
DISTI #
1SNA150041R0000
|
Avnet Americas | TH35-7.5-P6-1METER - Bag (Alt: 1SNA150041R0000) Min Qty: 20 Package Multiple: 20 Container: Bag | 4496 Factory Stock |
|
$3.9030 / $4.6968 | Buy Now |
DISTI #
74510063
|
RS | TO-D-VA | TE Connectivity 1SNA150041R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 20 |
|
$5.0800 / $5.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | DIN Rail, 35mm W x 7.5mm H x 1 Meter Zinc Bichromate Plated Steel, Perforated, 6.3mm Slot Width RoHS: Compliant |
152 In Stock 4496 Factory Stock |
|
$4.7900 / $8.2100 | Buy Now |
DISTI #
000000000007151441
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$3.7800 / $4.2100 | Buy Now |
|
Master Electronics | DIN Rail, 35mm W x 7.5mm H x 1 Meter Zinc Bichromate Plated Steel, Perforated, 6.3mm Slot Width RoHS: Compliant |
152 In Stock 4496 Factory Stock |
|
$4.7900 / $8.2100 | Buy Now |