Part Details for 1SNA150040R0000 by TE Connectivity
Overview of 1SNA150040R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA150040R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA150040R0000-ND
|
DigiKey | TH35-7.5-1METER Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3475 | Buy Now |
DISTI #
1SNA150040R0000
|
Avnet Americas | TH35-7.5-1METER - Bulk (Alt: 1SNA150040R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 20 Factory Stock |
|
$2.7808 / $2.8818 | Buy Now |
DISTI #
74510064
|
RS | TO-E-VA | TE Connectivity 1SNA150040R0000 Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$2.9000 | Buy Now |
DISTI #
AMP1SNA150040R0000
|
Heilind Electronics | TH35-7.5-1METER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
130 In Stock 20 Factory Stock |
|
$2.5400 / $3.7300 | Buy Now |
DISTI #
61906481
|
Verical | 1SNA150040R0000 Min Qty: 15 Package Multiple: 5 Date Code: 2205 | Americas - 130 |
|
$3.5230 / $4.8490 | Buy Now |
DISTI #
AMP1SNA150040R0000
|
Interstate Connecting Components | TH35-7.5-1METER | 0 |
|
Buy Now | |
DISTI #
000000000007197264
|
Sager | TE Connectivity TH35-7.5-1METER Min Qty: 20 | 0 |
|
$2.6100 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
130 In Stock 20 Factory Stock |
|
$2.5400 / $3.7300 | Buy Now |