Part Details for 1SNA146211R2500 by TE Connectivity
Overview of 1SNA146211R2500 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA146211R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5050
|
Newark | M6/8.rs.ex Screw Clamp Term Block |Entrelec Te Connectivity 1SNA146211R2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$6.7200 / $9.7400 | Buy Now |
DISTI #
2266-1SNA146211R2500-ND
|
DigiKey | M6/8.RS.EX SCREW CLAMP TERM BLOC Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$3.1700 / $3.7700 | Buy Now |
DISTI #
17-1SNA146211R2500-ND
|
DigiKey | M6/8.RS.EX Min Qty: 50 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8750 | Buy Now |
DISTI #
71577959
|
RS | M6/8.RS.EX SCREW CLAMP TERM BLOCK, Entrelec | TE Connectivity 1SNA146211R2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 / $4.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.9200 | Buy Now |
DISTI #
AMP1SNA146211R2500
|
Heilind Electronics | M6/8.RS.EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Screw Clamp Terminal Blocks RoHS: Compliant |
490 Partner Stock |
|
$2.7800 / $4.2300 | Buy Now |
DISTI #
AMP1SNA146211R2500
|
Interstate Connecting Components | M6/8.RS.EX | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA146211R2500
|
PEI Genesis | Modular Terminal Block | 490 |
|
Buy Now | |
|
Master Electronics | Screw Clamp Terminal Blocks RoHS: Compliant |
490 Partner Stock |
|
$2.7800 / $4.2300 | Buy Now |
Part Details for 1SNA146211R2500
1SNA146211R2500 CAD Models
1SNA146211R2500 Part Data Attributes
|
1SNA146211R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA146211R2500
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |