Part Details for 1SNA125124R0100 by TE Connectivity
Overview of 1SNA125124R0100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SNA125124R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA125124R0100-ND
|
DigiKey | M35/16.N Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6365 | Buy Now |
DISTI #
1SNA125124R0100
|
Avnet Americas | M35/16.N - Bulk (Alt: 1SNA125124R0100) Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6991 / $3.8334 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$3.1100 / $4.7500 | Buy Now |
DISTI #
000000000006414646
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$3.1700 / $3.5300 | Buy Now |
DISTI #
1SNA125124R0100
|
Avnet Abacus | (Alt: 1SNA125124R0100) Min Qty: 20 Package Multiple: 20 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$3.1100 / $4.7500 | Buy Now |
Part Details for 1SNA125124R0100
1SNA125124R0100 CAD Models
1SNA125124R0100 Part Data Attributes
|
1SNA125124R0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA125124R0100
TE Connectivity
Modular Terminal Block, 150A, 35mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 150 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 |